
BK/GMT-4A | |
|---|---|
DigiKey Part Number | 283-2062-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMT-4A |
Description | FUSE INDICATING 4A 125VAC/60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 60 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300A AC, 450A DC | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 77,41750 Kč | 7 741,75 Kč |
| Unit Price without VAT: | 77,41750 Kč |
|---|---|
| Unit Price with VAT: | 93,67518 Kč |






