25A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNQ-R-25

DigiKey Part Number
283-2481-ND
Manufacturer
Manufacturer Product Number
FNQ-R-25
Description
FUSE CARTRIDGE 25A 600VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
25A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
25A
Voltage Rating - AC
600 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 979,90000 Kč1 979,90 Kč
51 642,08600 Kč8 210,43 Kč
101 514,35500 Kč15 143,55 Kč
501 252,87500 Kč62 643,75 Kč
1001 153,60910 Kč115 360,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 979,90000 Kč
Unit Price with VAT:2 395,67900 Kč