
FNQ-R-15 | |
|---|---|
DigiKey Part Number | 283-2479-ND |
Manufacturer | |
Manufacturer Product Number | FNQ-R-15 |
Description | FUSE CARTRIDGE 15A 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 15A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 080,90000 Kč | 2 080,90 Kč |
| 5 | 1 725,74200 Kč | 8 628,71 Kč |
| 10 | 1 591,50100 Kč | 15 915,01 Kč |
| 50 | 1 316,59560 Kč | 65 829,78 Kč |
| 100 | 1 212,23550 Kč | 121 223,55 Kč |
| Unit Price without VAT: | 2 080,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 517,88900 Kč |





