
FNQ-R-10 | |
|---|---|
DigiKey Part Number | 283-2478-ND |
Manufacturer | |
Manufacturer Product Number | FNQ-R-10 |
Description | FUSE CARTRIDGE 10A 600VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 10A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 132,56000 Kč | 2 132,56 Kč |
| 5 | 1 768,57800 Kč | 8 842,89 Kč |
| 10 | 1 630,97800 Kč | 16 309,78 Kč |
| 50 | 1 349,21380 Kč | 67 460,69 Kč |
| 100 | 1 242,25430 Kč | 124 225,43 Kč |
| Unit Price without VAT: | 2 132,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 580,39760 Kč |


