
FNQ-R-5 | |
|---|---|
DigiKey Part Number | 283-2477-ND |
Manufacturer | |
Manufacturer Product Number | FNQ-R-5 |
Description | FUSE CARTRIDGE 5A 600VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 5A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 039,75000 Kč | 2 039,75 Kč |
| 5 | 1 691,68200 Kč | 8 458,41 Kč |
| 10 | 1 560,10900 Kč | 15 601,09 Kč |
| 50 | 1 290,67140 Kč | 64 533,57 Kč |
| 100 | 1 188,38600 Kč | 118 838,60 Kč |
| Unit Price without VAT: | 2 039,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 468,09750 Kč |



