
CVR-J-60100-M | |
|---|---|
DigiKey Part Number | 2041-CVR-J-60100-M-ND |
Manufacturer | |
Manufacturer Product Number | CVR-J-60100-M |
Description | FUSEHOLDER CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cap (Cover) Class J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Class J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,41000 Kč | 831,41 Kč |
| 10 | 706,57200 Kč | 7 065,72 Kč |
| 25 | 662,33840 Kč | 16 558,46 Kč |
| 50 | 639,65960 Kč | 31 982,98 Kč |
| Unit Price without VAT: | 831,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,00610 Kč |










