
3RH21222XB400LA2 | |
|---|---|
DigiKey Part Number | 3473-3RH21222XB400LA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21222XB400LA2 |
Description | AUX. RAIL CONTACTOR.2NO+2NC.24-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 24 ~ 34VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Operate Time 70 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 45 ms |
Coil Voltage 24 ~ 34VDC | Coil Power 4W |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Base Product Number |
Contact Rating (Current) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 332,86000 Kč | 5 332,86 Kč |
| 10 | 4 748,13100 Kč | 47 481,31 Kč |
| 25 | 4 533,40120 Kč | 113 335,03 Kč |
| Unit Price without VAT: | 5 332,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 452,76060 Kč |











