



280-610 | |
|---|---|
DigiKey Part Number | 2946-280-610-ND |
Manufacturer | |
Manufacturer Product Number | 280-610 |
Description | 3-CONDUCTOR CARRIER TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,03000 Kč | 228,03 Kč |
| 10 | 161,78700 Kč | 1 617,87 Kč |
| 25 | 143,08720 Kč | 3 577,18 Kč |
| 50 | 131,76020 Kč | 6 588,01 Kč |
| 100 | 122,58900 Kč | 12 258,90 Kč |
| 250 | 113,24788 Kč | 28 311,97 Kč |
| 500 | 107,89866 Kč | 53 949,33 Kč |
| 1 000 | 103,72290 Kč | 103 722,90 Kč |
| Unit Price without VAT: | 228,03000 Kč |
|---|---|
| Unit Price with VAT: | 275,91630 Kč |











