
2958434A026 | |
|---|---|
DigiKey Part Number | 4627-2958434A026-ND |
Manufacturer | |
Manufacturer Product Number | 2958434A026 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) TNC Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Flange |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 11 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) TNC Jack, Female Socket | Center Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1242 | Fairview Microwave | 4 | 5328-FMAD1242-ND | 4 107,84000 Kč | Parametric Equivalent |
| FMAD1354 | Fairview Microwave | 0 | 5328-FMAD1354-ND | 6 153,04000 Kč | Parametric Equivalent |
| R143710000 | Radiall USA, Inc. | 70 | 2201-R143710000-ND | 1 003,28000 Kč | Parametric Equivalent |
| SM5724A | Fairview Microwave | 2 | 5328-SM5724A-ND | 1 954,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,49000 Kč | 742,49 Kč |
| 10 | 631,11600 Kč | 6 311,16 Kč |
| 25 | 591,60600 Kč | 14 790,15 Kč |
| 50 | 563,38060 Kč | 28 169,03 Kč |
| 100 | 536,51360 Kč | 53 651,36 Kč |
| 250 | 502,96424 Kč | 125 741,06 Kč |
| Unit Price without VAT: | 742,49000 Kč |
|---|---|
| Unit Price with VAT: | 898,41290 Kč |


