Parametric Equivalent
Parametric Equivalent

FMAD1354 | |
|---|---|
DigiKey Part Number | 5328-FMAD1354-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1354 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) TNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Insertion Loss 0.21dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1242 | Fairview Microwave | 4 | 5328-FMAD1242-ND | 4 107,84000 Kč | Parametric Equivalent |
| ADT-2826-FF-TNC-02 | Cinch Connectivity Solutions | 0 | 116-ADT-2826-FF-TNC-02-ND | 2 895,33000 Kč | Parametric Equivalent |
| R143710700 | Radiall USA, Inc. | 0 | 2201-R143710700-ND | 4 603,18200 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 153,04000 Kč | 6 153,04 Kč |
| Unit Price without VAT: | 6 153,04000 Kč |
|---|---|
| Unit Price with VAT: | 7 445,17840 Kč |




