
FMAD1242 | |
|---|---|
DigiKey Part Number | 5328-FMAD1242-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1242 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 988,15000 Kč | 3 988,15 Kč |
| 10 | 3 390,44200 Kč | 33 904,42 Kč |
| 25 | 3 178,43360 Kč | 79 460,84 Kč |
| 50 | 3 083,29600 Kč | 154 164,80 Kč |
| Unit Price without VAT: | 3 988,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 825,66150 Kč |




