
MS25043-20D | |
|---|---|
DigiKey Part Number | 1591-1029-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-20D |
Description | CONN PROTECTIVE COVER 20 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Olive |
Datasheet | Datasheet |
Category | Shell Size - Insert 20 |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Features Metal Chain with Ring, Water Tight |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,24000 Kč | 303,24 Kč |
| 10 | 257,73200 Kč | 2 577,32 Kč |
| 25 | 241,59000 Kč | 6 039,75 Kč |
| 50 | 230,05280 Kč | 11 502,64 Kč |
| 100 | 219,07450 Kč | 21 907,45 Kč |
| 250 | 205,36912 Kč | 51 342,28 Kč |
| 500 | 195,57578 Kč | 97 787,89 Kč |
| 1 000 | 186,25442 Kč | 186 254,42 Kč |
| Unit Price without VAT: | 303,24000 Kč |
|---|---|
| Unit Price with VAT: | 366,92040 Kč |









