
MS3102R-20-27P | |
|---|---|
DigiKey Part Number | 1178-MS3102R-20-27P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R-20-27P |
Description | CONN RCPT MALE 14P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 14 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-27 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,24000 Kč | 1 010,24 Kč |
| 10 | 858,64200 Kč | 8 586,42 Kč |
| 25 | 804,89720 Kč | 20 122,43 Kč |
| 50 | 766,50220 Kč | 38 325,11 Kč |
| 100 | 729,95500 Kč | 72 995,50 Kč |
| 250 | 684,32316 Kč | 171 080,79 Kč |
| Unit Price without VAT: | 1 010,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,39040 Kč |


