
MS25043-18D | |
|---|---|
DigiKey Part Number | 1591-1027-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-18D |
Description | CONN PROTECTIVE COVER 18 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Olive |
Datasheet | Datasheet |
Category | Shell Size - Insert 18 |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Features Metal Chain with Ring, Water Tight |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
For Use With/Related Products MIL-DTL-5015 Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,08000 Kč | 353,08 Kč |
| 10 | 300,02700 Kč | 3 000,27 Kč |
| 25 | 281,23240 Kč | 7 030,81 Kč |
| 50 | 267,80540 Kč | 13 390,27 Kč |
| 100 | 255,02730 Kč | 25 502,73 Kč |
| 250 | 239,07328 Kč | 59 768,32 Kč |
| 500 | 227,67448 Kč | 113 837,24 Kč |
| Unit Price without VAT: | 353,08000 Kč |
|---|---|
| Unit Price with VAT: | 427,22680 Kč |




