Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5724A

DigiKey Part Number
5328-SM5724A-ND
Manufacturer
Manufacturer Product Number
SM5724A
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Bag
Mounting Feature
Flange
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Frequency - Max
12.4 GHz
Conversion Type
Same Series
Center Contact Plating
Silver
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
TNC Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
TNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 954,49000 Kč1 954,49 Kč
101 661,34100 Kč16 613,41 Kč
251 557,41320 Kč38 935,33 Kč
501 483,16440 Kč74 158,22 Kč
1001 412,47250 Kč141 247,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 954,49000 Kč
Unit Price with VAT:2 364,93290 Kč