New at DigiKey
84-5520.0040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-5520.0040

DigiKey Part Number
1948-84-5520.0040-ND
Manufacturer
Manufacturer Product Number
84-5520.0040
Description
EMERGENCY STOP SWITCH, 22.3 MM,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
3A (AC), 2.5A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Cable Leads
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 218,58000 Kč1 218,58 Kč
51 062,98200 Kč5 314,91 Kč
101 002,14800 Kč10 021,48 Kč
25926,90720 Kč23 172,68 Kč
50873,65920 Kč43 682,96 Kč
100823,36440 Kč82 336,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 218,58000 Kč
Unit Price with VAT:1 474,48180 Kč