


3548-0 | |
|---|---|
DigiKey Part Number | 501-2311-ND |
Manufacturer | |
Manufacturer Product Number | 3548-0 |
Description | ADAPT TIP PLUG TO MINI BAN JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Tip Plug To Banana Jack, Miniature Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Tip Plug | |
Convert To (Adapter End) | Banana Jack, Miniature | |
Features | Safety Collar | |
Color | Black | |
Current Rating (Amps) | 5 A | |
Length - Overall | 1.310" (33.27mm) | |
Operating Temperature | 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |











