
M24308/4-2P | |
|---|---|
DigiKey Part Number | 4306-M24308/4-2P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-2P |
Description | CONN D-SUB PLUG 15POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 296,42000 Kč | 1 296,42 Kč |
| 10 | 1 101,95400 Kč | 11 019,54 Kč |
| 25 | 1 033,00080 Kč | 25 825,02 Kč |
| 50 | 983,73960 Kč | 49 186,98 Kč |
| 100 | 936,84470 Kč | 93 684,47 Kč |
| Unit Price without VAT: | 1 296,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 568,66820 Kč |



