51-378.F22D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51-378.F22D
51-378.F22D
51-378.F22D

51-378.F22D

DigiKey Part Number
1948-2426-ND
Manufacturer
Manufacturer Product Number
51-378.F22D
Description
SWITCH KEYLOCK 3POS 4PST 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-2NO/2NC
Number of Positions
3
Switch Function
On-Off-Mom
Contact Timing
Not Specified
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Flat Key
Key Removable Positions
Left and Center
Angle of Throw
42°, 90°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Features
IP65
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
42.00mm
Mechanical Life
50,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 045,64000 Kč2 045,64 Kč
251 841,04160 Kč46 026,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 045,64000 Kč
Unit Price with VAT:2 475,22440 Kč