
D38999/24WC4PN | |
|---|---|
DigiKey Part Number | 1178-D38999/24WC4PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WC4PN |
Description | JAM NUT RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-4 | Current Rating (Amps) 13A |
Shell Size, MIL C | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 972,82000 Kč | 3 972,82 Kč |
| 10 | 3 377,21300 Kč | 33 772,13 Kč |
| 25 | 3 166,03640 Kč | 79 150,91 Kč |
| 50 | 3 015,14480 Kč | 150 757,24 Kč |
| Unit Price without VAT: | 3 972,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 807,11220 Kč |











