
03400267Z | |
|---|---|
DigiKey Part Number | F4860-ND |
Manufacturer | |
Manufacturer Product Number | 03400267Z |
Description | FUSE HLDR CART 250V 30A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 842,17000 Kč | 1 842,17 Kč |
| 5 | 1 527,79000 Kč | 7 638,95 Kč |
| 10 | 1 408,93500 Kč | 14 089,35 Kč |
| 50 | 1 165,58460 Kč | 58 279,23 Kč |
| 100 | 1 115,30830 Kč | 111 530,83 Kč |
| Unit Price without VAT: | 1 842,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 229,02570 Kč |



