18-961.5L is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


EAO
In Stock: 11
Unit Price: 11,64000 Kč
Datasheet

MFR Recommended


EAO
In Stock: 205
Unit Price: 4,98000 Kč
Datasheet
18-961.5L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18-961.5L

DigiKey Part Number
1948-1291-ND
Manufacturer
Manufacturer Product Number
18-961.5L
Description
CAP PUSHBUTTON ROUND GRN
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Last Time Buy
Switch Type
Pushbutton
Shape
Round
Color
Green
Illumination
Illuminated
For Use With/Related Products
18 Series
Mounting Type
Snap Fit
Size
13.80mm Dia
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2135,98500 Kč271,97 Kč
Unit Price without VAT:135,98500 Kč
Unit Price with VAT:164,54185 Kč