Configurable Switch Lamp LED Green 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2J06.3145

DigiKey Part Number
1948-1164-ND
Manufacturer
Manufacturer Product Number
10-2J06.3145
Description
CONFIG SWITCH LAMP LED GREEN 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green 6V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
Green
Voltage
6V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,19000 Kč290,19 Kč
250261,21680 Kč65 304,20 Kč
500246,72818 Kč123 364,09 Kč
Manufacturers Standard Package
Unit Price without VAT:290,19000 Kč
Unit Price with VAT:351,12990 Kč