
STE145N65M5 | |
|---|---|
DigiKey Part Number  | 497-15112-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | STE145N65M5  | 
Description  | MOSFET N-CH 650V 143A ISOTOP  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 650 V 143A (Tc) 679W (Tc) Chassis Mount ISOTOP®  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | STE145N65M5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 650 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 15mOhm @ 69A, 10V  | |
Vgs(th) (Max) @ Id  | 5V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 414 nC @ 10 V  | |
Vgs (Max)  | ±25V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 18500 pF @ 100 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 679W (Tc)  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Chassis Mount  | |
Supplier Device Package  | ISOTOP®  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 653,10000 Kč | 653,10 Kč | 
| 10 | 480,43100 Kč | 4 804,31 Kč | 
| 100 | 416,12000 Kč | 41 612,00 Kč | 
| Unit Price without VAT: | 653,10000 Kč | 
|---|---|
| Unit Price with VAT: | 790,25100 Kč | 











