
PS2801C-4-F3-A | |
|---|---|
DigiKey Part Number | 559-1040-2-ND - Tape & Reel (TR) 559-1040-1-ND - Cut Tape (CT) 559-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2801C-4-F3-A |
Description | OPTOISO 2.5KV 4CH TRANS 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS2801C-4-F3-A Models |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 16-SSOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2801C-4-V-A | Renesas Electronics Corporation | 740 | 559-PS2801C-4-V-A-ND | 111,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 39,95900 Kč | 399,59 Kč |
| 100 | 30,83070 Kč | 3 083,07 Kč |
| 500 | 26,81684 Kč | 13 408,42 Kč |
| 1 000 | 25,50857 Kč | 25 508,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,08168 Kč | 60 204,20 Kč |
| 5 000 | 23,19357 Kč | 115 967,85 Kč |
| 7 500 | 22,73900 Kč | 170 542,50 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |











