
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 230V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 5mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,35000 Kč | 179,35 Kč |
| 25 | 161,45360 Kč | 4 036,34 Kč |
| 250 | 152,40284 Kč | 38 100,71 Kč |
| 500 | 143,35092 Kč | 71 675,46 Kč |
| Unit Price without VAT: | 179,35000 Kč |
|---|---|
| Unit Price with VAT: | 217,01350 Kč |





