
17-351233 | |
|---|---|
DigiKey Part Number | 1948-17-351233-ND |
Manufacturer | |
Manufacturer Product Number | 17-351233 |
Description | LED PNL IND YELLOW DIFF QUK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 230V 3mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 230V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 648,76000 Kč | 1 297,52 Kč |
| 100 | 583,92700 Kč | 58 392,70 Kč |
| Unit Price without VAT: | 648,76000 Kč |
|---|---|
| Unit Price with VAT: | 784,99960 Kč |






