17-500430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-500430

DigiKey Part Number
1948-17-500430-ND
Manufacturer
Manufacturer Product Number
17-500430
Description
LED PNL IND RED DIFF QUICK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 230V 3mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
AC
Voltage
230V
Current
3mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
22mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1211,22000 Kč211,22 Kč
25189,96960 Kč4 749,24 Kč
250179,55460 Kč44 888,65 Kč
500168,93172 Kč84 465,86 Kč
Manufacturers Standard Package
Unit Price without VAT:211,22000 Kč
Unit Price with VAT:255,57620 Kč