Configurable Switch Lamp LED White 3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2603.3178K

DigiKey Part Number
10-2603.3178K-ND
Manufacturer
Manufacturer Product Number
10-2603.3178K
Description
CONFIG SWITCH LAMP LED WHITE 3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
White
Voltage
3V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
25037,58644 Kč9 396,61 Kč
50035,48662 Kč17 743,31 Kč
1 00033,38703 Kč33 387,03 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč