Configurable Switch Lamp LED Red 2V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2601.3172K

DigiKey Part Number
1948-1150-ND
Manufacturer
Manufacturer Product Number
10-2601.3172K
Description
CONFIG SWITCH LAMP LED RED 2V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Red 2V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
Red
Series
Voltage
2V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,50000 Kč41,50 Kč
25037,33136 Kč9 332,84 Kč
50035,24580 Kč17 622,90 Kč
1 00033,16045 Kč33 160,45 Kč
Manufacturers Standard Package
Unit Price without VAT:41,50000 Kč
Unit Price with VAT:50,21500 Kč