



Category | Circuit SPST-NC |
Manufacturer EAO | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bag | Contact Rating @ Voltage 6A @ 120VAC, 5A @ 24VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series EAO, 46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |










