Configurable Switch Body Pushbutton, Mushroom Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-2531.1920.000

DigiKey Part Number
1948-46-2531.1920.000-ND
Manufacturer
Manufacturer Product Number
46-2531.1920.000
Description
ACTUATOR, 22.3 MM, 40 MM, MUSH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Mushroom Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Mushroom
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 46
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1223,57000 Kč223,57 Kč
Unit Price without VAT:223,57000 Kč
Unit Price with VAT:270,51970 Kč