Configurable Switch Body Pushbutton, Round Illuminated - Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-2231.4FE0.000

DigiKey Part Number
1948-46-2231.4FE0.000-ND
Manufacturer
Manufacturer Product Number
46-2231.4FE0.000
Description
ACTUATOR, 30.5 MM, 35 MM, FLUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
EAO
Illumination
Illuminated - Red
Series
Actuator Type
Pushbutton, Round
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 46
Part Status
Active
Panel Cutout Dimensions
30.5mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1772,28000 Kč772,28 Kč
Unit Price without VAT:772,28000 Kč
Unit Price with VAT:934,45880 Kč