
Category | Panel Cutout Shape Round |
Manufacturer EAO | Panel Cutout Dimensions 0.315" (8.00mm) |
Series | Lens Size 9.00mm Dia |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Termination Style Solder Lug |
Type LED | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,19000 Kč | 136,19 Kč |
| 250 | 122,63036 Kč | 30 657,59 Kč |
| 500 | 115,74886 Kč | 57 874,43 Kč |
| 1 000 | 108,86613 Kč | 108 866,13 Kč |
| Unit Price without VAT: | 136,19000 Kč |
|---|---|
| Unit Price with VAT: | 164,78990 Kč |





