
Category | Color White |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 19 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 13.80mm L x 13.80mm W |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 250 | 41,71100 Kč | 10 427,75 Kč |
| 500 | 39,41732 Kč | 19 708,66 Kč |
| 1 000 | 37,12300 Kč | 37 123,00 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |







