Configurable Switch Lamp Lamp Socket 30V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-1114.1249

DigiKey Part Number
1948-1094-ND
Manufacturer
Manufacturer Product Number
10-1114.1249
Description
CONFIG SWITCH LAMP SOCKET 30V
Customer Reference
Detailed Description
Configurable Switch Lamp Lamp Socket 30V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
Lamp Socket
Voltage
30V
(Select First, Then Apply Filters) Compatible Series
EAO, 14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 237
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,72000 Kč102,72 Kč
1088,68400 Kč886,84 Kč
2583,62760 Kč2 090,69 Kč
5079,99420 Kč3 999,71 Kč
10076,51250 Kč7 651,25 Kč
25072,13416 Kč18 033,54 Kč
50068,98338 Kč34 491,69 Kč
1 00065,96417 Kč65 964,17 Kč
Unit Price without VAT:102,72000 Kč
Unit Price with VAT:124,29120 Kč