Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 40 W Through Hole SOT-32-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD679A

DigiKey Part Number
497-BD679A-ND
Manufacturer
Manufacturer Product Number
BD679A
Description
TRANS NPN DARL 80V 4A SOT-32-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 40 W Through Hole SOT-32-3
Datasheet
 Datasheet
EDA/CAD Models
BD679A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
2.8V @ 40mA, 2A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 2A, 3V
Power - Max
40 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
SOT-32-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 101
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,92000 Kč19,92 Kč
509,14060 Kč457,03 Kč
1008,08120 Kč808,12 Kč
5006,21982 Kč3 109,91 Kč
1 0005,62009 Kč5 620,09 Kč
2 0005,11512 Kč10 230,24 Kč
5 0004,56859 Kč22 842,95 Kč
10 0004,23074 Kč42 307,40 Kč
50 0003,93948 Kč196 974,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,92000 Kč
Unit Price with VAT:24,10320 Kč