
ZPY22 | |
|---|---|
DigiKey Part Number | 4878-ZPY22CT-ND - Cut Tape (CT) 4878-ZPY22TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPY22 |
Description | DIODE ZENER 22V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,85200 Kč | 58,52 Kč |
| 100 | 4,08370 Kč | 408,37 Kč |
| 500 | 3,58944 Kč | 1 794,72 Kč |
| 1 000 | 3,34190 Kč | 3 341,90 Kč |
| 2 000 | 1,76357 Kč | 3 527,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,45485 Kč | 12 274,25 Kč |
| 10 000 | 1,83598 Kč | 18 359,80 Kč |
| 15 000 | 1,80504 Kč | 27 075,60 Kč |
| 25 000 | 1,77409 Kč | 44 352,25 Kč |
| 35 000 | 1,56780 Kč | 54 873,00 Kč |
| 50 000 | 1,36151 Kč | 68 075,50 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |






