


EM12-T01-001-DC24V-40A | |
|---|---|
DigiKey Part Number | 302-1471-ND |
Manufacturer | |
Manufacturer Product Number | EM12-T01-001-DC24V-40A |
Description | POWER SUPPLY MOD FOR ECB REX12-T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supply Module Circuit Breaker; REX12 |
Datasheet | Datasheet |
EDA/CAD Models | EM12-T01-001-DC24V-40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Supply Module | |
For Use With/Related Products | Circuit Breaker; REX12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,85000 Kč | 724,85 Kč |
| 10 | 637,03700 Kč | 6 370,37 Kč |
| 25 | 605,14560 Kč | 15 128,64 Kč |
| 50 | 582,08560 Kč | 29 104,28 Kč |
| 100 | 559,90540 Kč | 55 990,54 Kč |
| 250 | 531,87432 Kč | 132 968,58 Kč |
| Unit Price without VAT: | 724,85000 Kč |
|---|---|
| Unit Price with VAT: | 877,06850 Kč |




