




REX12-TA2-107-DC24V-2A/2A | |
|---|---|
DigiKey Part Number | 302-1479-ND |
Manufacturer | |
Manufacturer Product Number | REX12-TA2-107-DC24V-2A/2A |
Description | CIR BRKR 2A 24VDC PUSH TO RESET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 2A AC 30 V DC Push to Reset Holder |
Datasheet | Datasheet |
EDA/CAD Models | REX12-TA2-107-DC24V-2A/2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Solid State | |
Current Rating (Amps) | 2A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Push to Reset | |
Number of Poles | 2 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1310, UL2367, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 746,82000 Kč | 1 746,82 Kč |
| 5 | 1 448,82000 Kč | 7 244,10 Kč |
| 10 | 1 336,18700 Kč | 13 361,87 Kč |
| 50 | 1 105,64960 Kč | 55 282,48 Kč |
| 100 | 1 018,14890 Kč | 101 814,89 Kč |
| Unit Price without VAT: | 1 746,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 113,65220 Kč |


