Circuit Breaker Solid State 2A AC 30 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 2A AC 30 V DC Push to Reset Holder
REX12-TA1-107-DC24V-2A
REX12-TA1-107-DC24V-2A
REX12-T Electronic Circuit Protector

REX12-TA1-107-DC24V-2A

DigiKey Part Number
302-1473-ND
Manufacturer
Manufacturer Product Number
REX12-TA1-107-DC24V-2A
Description
CIR BRKR 2A 24VDC PUSH TO RESET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 2A AC 30 V DC Push to Reset Holder
Datasheet
 Datasheet
EDA/CAD Models
REX12-TA1-107-DC24V-2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Active
Mounting Type
Holder
Breaker Type
Solid State
Current Rating (Amps)
2A
Voltage Rating - DC
30 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
UL1310, UL2367, UL508
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
51 024,11400 Kč5 120,57 Kč
10944,63700 Kč9 446,37 Kč
50781,99500 Kč39 099,75 Kč
100720,29440 Kč72 029,44 Kč
250645,50204 Kč161 375,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč