




REX12-TA1-107-DC24V-1A | |
|---|---|
DigiKey Part Number | 302-1472-ND |
Manufacturer | |
Manufacturer Product Number | REX12-TA1-107-DC24V-1A |
Description | CIR BRKR 1A 24VDC PUSH TO RESET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1A AC 30 V DC Push to Reset Holder |
Datasheet | Datasheet |
EDA/CAD Models | REX12-TA1-107-DC24V-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Solid State | |
Current Rating (Amps) | 1A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1310, UL2367, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 268,28000 Kč | 1 268,28 Kč |
| 5 | 1 052,00000 Kč | 5 260,00 Kč |
| 10 | 970,33900 Kč | 9 703,39 Kč |
| 50 | 803,24480 Kč | 40 162,24 Kč |
| 100 | 739,85610 Kč | 73 985,61 Kč |
| 250 | 663,01184 Kč | 165 752,96 Kč |
| Unit Price without VAT: | 1 268,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 534,61880 Kč |


