



1410-G110-L2F1-S01-5A | |
|---|---|
DigiKey Part Number | 1410-G110-L2F1-S01-5A-ND |
Manufacturer | |
Manufacturer Product Number | 1410-G110-L2F1-S01-5A |
Description | CIR BRKR THRM 5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,06000 Kč | 402,06 Kč |
| 5 | 333,64200 Kč | 1 668,21 Kč |
| 10 | 307,85600 Kč | 3 078,56 Kč |
| 50 | 255,13440 Kč | 12 756,72 Kč |
| 100 | 235,17060 Kč | 23 517,06 Kč |
| 250 | 210,99340 Kč | 52 748,35 Kč |
| 500 | 194,23298 Kč | 97 116,49 Kč |
| 1 000 | 186,29250 Kč | 186 292,50 Kč |
| Unit Price without VAT: | 402,06000 Kč |
|---|---|
| Unit Price with VAT: | 486,49260 Kč |










