



PVHC7F2BSS345 | |
|---|---|
DigiKey Part Number | 141-PVHC7F2BSS345-ND |
Manufacturer | |
Manufacturer Product Number | PVHC7F2BSS345 |
Description | SWITCH PUSHBUTTON SPST 20A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVHC7F2BSS345 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Illumination Type, Color LED, Blue |
Packaging Box | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 20A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,01000 Kč | 405,01 Kč |
| 20 | 316,24250 Kč | 6 324,85 Kč |
| 40 | 299,03125 Kč | 11 961,25 Kč |
| 60 | 289,66900 Kč | 17 380,14 Kč |
| 100 | 278,63780 Kč | 27 863,78 Kč |
| 260 | 260,25500 Kč | 67 666,30 Kč |
| 500 | 249,31332 Kč | 124 656,66 Kč |
| Unit Price without VAT: | 405,01000 Kč |
|---|---|
| Unit Price with VAT: | 490,06210 Kč |

