1110-F112-P1M1-5A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 130
Unit Price: 635,61000 Kč
Datasheet
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push-Push Panel Mount
1110-F112-P1M1-5A
1110-F112-P1M1-5A
Circuit Breaker Basics - Another Teaching Moment

1110-F112-P1M1-5A

DigiKey Part Number
302-1431-ND
Manufacturer
Manufacturer Product Number
1110-F112-P1M1-5A
Description
CIR BRKR THRM 5A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1110-F112-P1M1-5A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1653,25000 Kč653,25 Kč
5541,95800 Kč2 709,79 Kč
10499,96200 Kč4 999,62 Kč
50414,17300 Kč20 708,65 Kč
100381,65750 Kč38 165,75 Kč
250342,26320 Kč85 565,80 Kč
500317,59476 Kč158 797,38 Kč
Manufacturers Standard Package
Unit Price without VAT:653,25000 Kč
Unit Price with VAT:790,43250 Kč