


1110-F112-P1M1-10A | |
|---|---|
DigiKey Part Number | 302-1427-ND |
Manufacturer | |
Manufacturer Product Number | 1110-F112-P1M1-10A |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1110-F112-P1M1-10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,59000 Kč | 542,59 Kč |
| 5 | 450,19800 Kč | 2 250,99 Kč |
| 10 | 415,34000 Kč | 4 153,40 Kč |
| 50 | 344,13200 Kč | 17 206,60 Kč |
| 100 | 317,15170 Kč | 31 715,17 Kč |
| 250 | 284,46748 Kč | 71 116,87 Kč |
| 500 | 261,79886 Kč | 130 899,43 Kč |
| Unit Price without VAT: | 542,59000 Kč |
|---|---|
| Unit Price with VAT: | 656,53390 Kč |



