


1110-F112-P1M1-7A | |
|---|---|
DigiKey Part Number | 1110-F112-P1M1-7A-ND |
Manufacturer | |
Manufacturer Product Number | 1110-F112-P1M1-7A |
Description | CIR BRKR THRM 7A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,25000 Kč | 653,25 Kč |
| 5 | 541,95800 Kč | 2 709,79 Kč |
| 10 | 499,96200 Kč | 4 999,62 Kč |
| 50 | 414,17300 Kč | 20 708,65 Kč |
| 100 | 381,65750 Kč | 38 165,75 Kč |
| 250 | 342,26320 Kč | 85 565,80 Kč |
| 500 | 317,59476 Kč | 158 797,38 Kč |
| Unit Price without VAT: | 653,25000 Kč |
|---|---|
| Unit Price with VAT: | 790,43250 Kč |



