Circuit Breaker Thermal 5A 250 V AC 50 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push-Push Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1110-F212-P1M1-5A

DigiKey Part Number
1110-F212-P1M1-5A-ND
Manufacturer
Manufacturer Product Number
1110-F212-P1M1-5A
Description
CIR BRKR THRM 5A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1635,61000 Kč635,61 Kč
5527,26000 Kč2 636,30 Kč
10486,41900 Kč4 864,19 Kč
50402,96420 Kč20 148,21 Kč
100371,33280 Kč37 133,28 Kč
250333,01400 Kč83 253,50 Kč
500308,14524 Kč154 072,62 Kč
Manufacturers Standard Package
Unit Price without VAT:635,61000 Kč
Unit Price with VAT:769,08810 Kč