




106-M2-P10-5A | |
|---|---|
DigiKey Part Number | 302-1309-ND |
Manufacturer | |
Manufacturer Product Number | 106-M2-P10-5A |
Description | CIR BRKR THRM 5A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,98000 Kč | 331,98 Kč |
| 5 | 275,45200 Kč | 1 377,26 Kč |
| 10 | 254,13900 Kč | 2 541,39 Kč |
| 50 | 210,65200 Kč | 10 532,60 Kč |
| 100 | 194,18950 Kč | 19 418,95 Kč |
| 250 | 174,25484 Kč | 43 563,71 Kč |
| 500 | 160,43732 Kč | 80 218,66 Kč |
| 1 000 | 150,92313 Kč | 150 923,13 Kč |
| Unit Price without VAT: | 331,98000 Kč |
|---|---|
| Unit Price with VAT: | 401,69580 Kč |






