Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Push-Pull Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Push-Pull Panel Mount
Circuit Breaker Basics - Another Teaching Moment

CPP11-52-5.00A-OB-V

DigiKey Part Number
CPP11-52-5.00A-OB-V-ND
Manufacturer
Manufacturer Product Number
CPP11-52-5.00A-OB-V
Description
CIR BRKR MAG-HYDR 5A PUSH-PULL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Push-Pull Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
5A
Actuator Type
Push-Pull
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3466,15667 Kč1 398,47 Kč
Unit Price without VAT:466,15667 Kč
Unit Price with VAT:564,04957 Kč